• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53112687 N/A M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

1/8
Collection
Product type
Cable gland
External thread
M20
Material
Polyamide
Clamp Ø
7 mm
Terminal Ø (max.)
13 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SKINTOP® CLICK Cable gland

  • Innovative time-saving lock-nose system
  • World novelty
  • Up to 70 % time saving
  • Protection class IP68
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

  • SW1 / SW2 (SW = wrench size) mm: 25 / 27
  • Torque: 5 Nm
Product type

Cable gland

Factory colour

Grey-white (RAL 7035)

External thread

M20

Bore diameter

20,3 (-0,2) mm

Torque

5.0 Nm

Material

Polyamide

Clamp Ø

7 mm

Terminal Ø (max.)

13 mm

Thread length

8 mm

Length

45.5 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68

Spanner size

25 mm

27 mm

Certification marks

VDE / EN 50262 in preparation

Weight

0.0000 kg

Dimensions

(C x D x M) 45,5 x 8 x 20 mm

Halogen-free

No

Content

1 pc(s)

Dim

(C x D x M) 45,5 x 8 x 20 mm

RoHS-compliant

Yes

Manufacturer part #

53112687

Type

SKINTOP® CLICK 20

Material (details)

Body :Special polyamide · Sealing: Special elastomer

Type

CLICK M20

Temperature range

-20 - +100 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 604248 LAPP 53112687 N/A M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 604248 LAPP 53112687 N/A M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

Information

Information 604248 LAPP 53112687 N/A M20 Polyamide Grey-white (RAL 7035) 1 pc(s)

Description

Cable guide system according to EN 50262 for quick mounting. The most innovative cable guide system in the market for fastest and most flexible mounting, with all the tested features of our SKINTOP® cable connectors used worldwide.
Simply click-in – turn to the left – turn to the right - done. Result: fixed, centered, strain relieved and highest degree of protection in seconds.Specially developed for:
•Switch cabinet construction
•Measuring, control and electrical technology
•Automation technology
• System, apparatus construction
•Control construction

Advantage
• Up to 70% time saving
through innovative lock system
•Simple, free mounting in
every position
•Fewer parts, counter nut no
longer necessary
• Cannot be lost
• No thread required
•Vibration-protected
• Highest quality
Strain relief according to
EN50262

•IP68, hermetically sealed
SKINTOP® CLICK-R application
The innovative SKINTOP® CLICK-R with
reduction seal insert for sealing
smaller clamping area
Benefit 2
•Reliable sealing of small cable cross-sections
•Cable strain-relief EN50262
Further benefits see SKINTOP® CLICK

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)