• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53112765 Cable gland M50 Brass Brass 5 pc(s)

1/2
Image similar
Product type
Cable gland
External thread
M50
Material
Brass
Clamp Ø
19 mm
Terminal Ø (max.)
29 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Brass

External thread

M50

Material

Brass

Clamp Ø

19 mm

Terminal Ø (max.)

29 mm

Thread length

10 mm

Min. temperature

-30 °C

Max. temperature

+90 °C

IP68

Spanner size

54 mm

Halogen-free

No

Content

5 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53112765

Type

SKINTOP® MSR-M 50X1,5 ATEX

Case material

Brass

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1043985 LAPP 53112765 Cable gland M50 Brass Brass 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1043985 LAPP 53112765 Cable gland M50 Brass Brass 5 pc(s)

What kind of Cable Screw Connectors are you looking for?