1/8
Image similar

Cable gland
Black (RAL 9005)
M20
20,3 (-0,2) mm
5.0 Nm
Polyamide
5 mm
10 mm
8 mm
45.5 mm
-20 °C
+100 °C
IP68
25 mm
27 mm
VDE / EN 50262 in preparation
(C x D x M) 45,5 x 8 x 20 mm
No
1 pc(s)
(C x D x M) 45,5 x 8 x 20 mm
Yes
53112886
SKINTOP® CLICK-R 20
Body :Special polyamide · Sealing: Special elastomer
CLICK-R M20
-20 - +100 °C
Datasheet 603385 LAPP 53112886 Cable gland M20 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions 603385 LAPP 53112886 Cable gland M20 Polyamide Black (RAL 9005) 1 pc(s)
Information 603385 LAPP 53112886 Cable gland M20 Polyamide Black (RAL 9005) 1 pc(s)