
Highlights & Details
LAPP 53112906 Cable gland with bend relief M16 Polyamide Silver-grey (RAL 7001) 1 pc(s)
- Up to 70% time saving through innovaive Rastsystem/Vibrationprotected.
Our service for you
Technical specifications
- SW1 / SW2 mm: 19 / 22
- Product type
Cable gland
- Features
with bend relief
- Factory colour
Silver-grey (RAL 7001)
- External thread
M16
- Bore diameter
16,3 (-0,2) mm
- Material
Polyamide
- Clamp Ø
5 mm
- Terminal Ø (max.)
9 mm
- Thread length
8 mm
- Length
94 mm
- Min. temperature
-20 °C
- Max. temperature
100 °C
IP68
- Spanner size
19 mm
22 mm
- Dimensions
(C x D x M) 94 x 8 x 16.3 (- 0.2) mm
- Halogen-free
No
- Content
1 pc(s)
- Dim
(C x D x M) 94 x 8 x 16.3 (- 0.2) mm
- RoHS-compliant
Yes
- Manufacturer part #
53112906
- Type
SKINTOP® CLICK BS M16 GY
- Material (details)
Body: Special: Polyamid
Thick: Special Elastomer
- Type
BND PROTEC. SP. SKINTOP® CLICK BS M16 GY
- Clamping range diameter mm
5 - 9 mm
- Temperature range
-20 - +100 °C
Documents & Downloads
Datasheet
Datasheet 603396 LAPP 53112906 Cable gland with bend relief M16 Polyamide Silver-grey (RAL 7001) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 603396 LAPP 53112906 Cable gland with bend relief M16 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Information
Information 603396 LAPP 53112906 Cable gland with bend relief M16 Polyamide Silver-grey (RAL 7001) 1 pc(s)
Description
and indulgence of cables for example
Hand attachments
moving machine parts
Apparatus
Light and sound range
Robot industry



























