• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53112921 Cable gland M12 Polyamide Silver-grey (RAL 7001) 1 pc(s)

1/2
Image similar
Product type
Cable gland
External thread
M12
Material
Polyamide
Clamp Ø
3.5 mm
Terminal Ø (max.)
7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

169 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 53112921 Cable gland M12 Polyamide Silver-grey (RAL 7001) 1 pc(s)

  • Innovative time-saving lock-nose system
  • World novelty
  • Up to 70 % time saving
  • Protection class IP68

Our service for you

Technical specifications

Product type

Cable gland

Factory colour

Silver-grey (RAL 7001)

External thread

M12

Material

Polyamide

Clamp Ø

3.5 mm

Terminal Ø (max.)

7 mm

Thread length

8 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68

Spanner size

15 mm

18 mm

Certification marks

VDE / EN 50262 in preparation

Dimensions

(C x D x M) 40 x 8 x 12.3 (-0.2) mm

Halogen-free

No

Content

1 pc(s)

Dim

(C x D x M) 40 x 8 x 12.3 (-0.2) mm

RoHS-compliant

Yes

Manufacturer part #

53112921

Type

SKINTOP® CLICK 12

Material (details)

Body :Special polyamide · Sealing: Special elastomer

Temperature range

-20 - +100 °C

Documents & Downloads

Datasheet

Datasheet 458983 LAPP 53112921 Cable gland M12 Polyamide Silver-grey (RAL 7001) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 458983 LAPP 53112921 Cable gland M12 Polyamide Silver-grey (RAL 7001) 1 pc(s)

Information

Information 458983 LAPP 53112921 Cable gland M12 Polyamide Silver-grey (RAL 7001) 1 pc(s)

Description

Cable guide system according to EN 50262 for quick mounting. The most innovative cable guide system in the market for fastest and most flexible mounting, with all the tested features of our SKINTOP® cable connectors used worldwide.
Simply click-in – turn to the left – turn to the right - done. Result: fixed, centered, strain relieved and highest degree of protection in seconds.Specially developed for:
•Switch cabinet construction
•Measuring, control and electrical technology
•Automation technology
• System, apparatus construction
•Control construction

Advantage
• Up to 70% time saving
through innovative lock system
•Simple, free mounting in
every position
•Fewer parts, counter nut no
longer necessary
• Cannot be lost
• No thread required
•Vibration-protected
• Highest quality
Strain relief according to
EN50262

•IP68, hermetically sealed
SKINTOP® CLICK-R application
The innovative SKINTOP® CLICK-R with
reduction seal insert for sealing
smaller clamping area
Benefit 2
•Reliable sealing of small cable cross-sections
•Cable strain-relief EN50262
Further benefits see SKINTOP® CLICK

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)