1/2
Image similar
Cable gland
Black (RAL 9005)
M32
Polyamide
11 mm
21 mm
8 mm
-20 °C
+100 °C
IP68
36 mm
40 mm
VDE / EN 50262 in preparation
(C x D x M) 55 x 8 x 32.3 (-0.2) mm
No
1 pc(s)
(C x D x M) 55 x 8 x 32.3 (-0.2) mm
Yes
53112924
SKINTOP® CLICK 32
Body :Special polyamide · Sealing: Special elastomer
-20 - +100 °C
Datasheet 459194 LAPP 53112924 Cable gland M32 Polyamide Black (RAL 9005) 1 pc(s)
User & Safety Instructions 459194 LAPP 53112924 Cable gland M32 Polyamide Black (RAL 9005) 1 pc(s)
Information 459194 LAPP 53112924 Cable gland M32 Polyamide Black (RAL 9005) 1 pc(s)