• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53113660 Cable gland M50 Brass Brass 5 pc(s)

Image similar
Product type
Cable gland
External thread
M50
Material
Brass
Clamp Ø
22 mm
Terminal Ø (max.)
29 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 57.00 / piece)
€ 285.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Product type

Cable gland

Factory colour

Brass

External thread

M50

Material

Brass

Clamp Ø

22 mm

Terminal Ø (max.)

29 mm

Thread length

10 mm

Length

52 mm

Min. temperature

-70 °C

Max. temperature

+100 °C

IP68

Spanner size

54 mm

Halogen-free

No

Content

5 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53113660

Type

SKINTOP® COLD-R M 50x1,5

Case material

Brass

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1310090 LAPP 53113660 Cable gland M50 Brass Brass 5 pc(s)

User & Safety Instructions

User & Safety Instructions 1310090 LAPP 53113660 Cable gland M50 Brass Brass 5 pc(s)

Description

Increases cold-resistant. Resistance to cold. High mechanical load-carrying capacity. Optimum strain relief. Large, variable clamping ranges.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)