
Number
Minimum order quantity: 100
Multiple: 100
Total (€ 1,469.00 / piece)
€ 146,900.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Cable gland
- Features
with strain relief
cold-resistant
UV-resistant
- Factory colour
Brass
- External thread
1/4"
- Material
Brass
- Clamp Ø
1 mm
- Terminal Ø (max.)
5 mm
- Thread length
15 mm
- Length
36 mm
- Min. temperature
-70 °C
- Max. temperature
+100 °C
IP68
- Spanner size
16 mm
- Certification marks
RoHS, CE.
- Halogen-free
Yes
- Content
1 pc(s)
- RoHS-compliant
Yes
- Manufacturer part #
53113710
- Type
SKINTOP® COLD NPT-R 1/4''
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1608324 LAPP 53113710 Cable gland with strain relief, cold-resistant, UV-resistant 1/4" Brass Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1608324 LAPP 53113710 Cable gland with strain relief, cold-resistant, UV-resistant 1/4" Brass Brass 1 pc(s)






























