• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53119260 SKINTOP GMP-HF-M 50X1,5 RAL7035 LGY M50 M50 M50 Polyamide Silver-grey (RAL 7001) 25 pc(s)

Image similar
Internal thread
M50
External thread
M50
Size
M50
Material
Polyamide
Factory colour
Silver-grey (RAL 7001)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SKINTOP ® GMP locknut

Our service for you

Technical specifications

Internal thread

M50

Factory colour

Silver-grey (RAL 7001)

External thread

M50

Size

M50

Spanner size

60 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

Material

Polyamide

Halogen-free

Yes

Content

25 pc(s)

RoHS-compliant

Yes

Manufacturer part #

53119260

Type

SKINTOP GMP-HF-M 50X1,5 RAL7035 LGY

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1043901 LAPP 53119260 SKINTOP GMP-HF-M 50X1,5 RAL7035 LGY M50 M50 M50 Polyamide Silver-grey (RAL 7001) 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1043901 LAPP 53119260 SKINTOP GMP-HF-M 50X1,5 RAL7035 LGY M50 M50 M50 Polyamide Silver-grey (RAL 7001) 25 pc(s)

Description

Glass-fiber reinforced, for high mechanical stability. Bearing surface for open-end wrench, so there are no scratches to the housing.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?