• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53629570 SKINTOP DIX 29570 PG29 PG29 5 x 7 mm Silicone Ecru 50 pc(s)

Image similar
External thread
PG29
Size
PG29
Material
Silicone
Factory colour
Ecru
IP rating
IP54
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SKINTOP ® multi-seal insert DIX cable bushing

Our service for you

Technical specifications

Factory colour

Ecru

External thread

PG29

Size

PG29

IP54

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Silicone

No. of cables x cable Ø

5 x 7 mm

Halogen-free

No

Content

50 pc(s)

Dim

5 x 7

Dimensions

5 x 7 mm

RoHS-compliant

Yes

Manufacturer part #

53629570

Type

SKINTOP DIX 29570

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1043855 LAPP 53629570 SKINTOP DIX 29570 PG29 PG29 5 x 7 mm Silicone Ecru 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1043855 LAPP 53629570 SKINTOP DIX 29570 PG29 PG29 5 x 7 mm Silicone Ecru 50 pc(s)

Description

Easy to carry multiple cable through a fitting. Increase the packing density enables small sized parts.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?