Image similar
Cable gland
Stainless steel
M32
Stainless steel
11 mm
21 mm
9 mm
-40 °C
+100 °C
IP68 (up to 5 bar)
36 mm
Ecolab, DIN EN 1672 - 2, DIN EN ISO 14159
No
5 pc(s)
Yes
53806728
SKINTOP® INOX SC M 32
yes
Datasheet 1500890 LAPP 53806728 Cable gland M32 Stainless steel Stainless steel 5 pc(s)
User & Safety Instructions 1500890 LAPP 53806728 Cable gland M32 Stainless steel Stainless steel 5 pc(s)