• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 53806744 Cable gland UV-resistant 5 pc(s)

Image similar
Product type
Cable gland
Clamp Ø
19 mm
Terminal Ø (max.)
28 mm
Features
UV-resistant
Spanner size
45 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Features

UV-resistant

Clamp Ø

19 mm

Terminal Ø (max.)

28 mm

Spanner size

45 mm

Halogen-free

Yes

Content

5 pc(s)

Manufacturer part #

53806744

Type

SKINTOP® INOX M40X1,5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3521842 LAPP 53806744 Cable gland UV-resistant 5 pc(s)

User & Safety Instructions

User & Safety Instructions 3521842 LAPP 53806744 Cable gland UV-resistant 5 pc(s)

Description

SKINTOP® INOX M40X1.5 cable gland; M 40; clamping range (min./max.): 19 - 28 mm; wrench width 1: 45; halogen-free; UV-resistant; IP 68 - 5 bar (30 min), IP 69;

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?