• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 54000071 SKINDICHT BL PG 9 +0-RING with O-ring PG9 Brass Ecru 100 pc(s)

1/2
Image similar
External thread
PG9
Material
Brass
Features
with O-ring
Factory colour
Ecru
IP rating
IP68
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Features

with O-ring

Factory colour

Ecru

External thread

PG9

IP68

Material

Brass

Halogen-free

No

Content

100 pc(s)

RoHS-compliant

Yes

Manufacturer part #

54000071

Type

SKINDICHT BL PG 9 +0-RING

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1042920 LAPP 54000071 SKINDICHT BL PG 9 +0-RING with O-ring PG9 Brass Ecru 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1042920 LAPP 54000071 SKINDICHT BL PG 9 +0-RING with O-ring PG9 Brass Ecru 100 pc(s)

Description

For locking already more prefabricated threaded holes. Mounting using screwdriver.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?