• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 54001660 SKINDICHT BL PG 21 +0-RING with O-ring PG21 Brass Ecru 50 pc(s)

1/2
Image similar
External thread
PG21
Material
Brass
Features
with O-ring
Factory colour
Ecru
IP rating
IP68
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Features

with O-ring

Factory colour

Ecru

External thread

PG21

IP68

Material

Brass

Halogen-free

No

Content

50 pc(s)

RoHS-compliant

Yes

Manufacturer part #

54001660

Type

SKINDICHT BL PG 21 +0-RING

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1042908 LAPP 54001660 SKINDICHT BL PG 21 +0-RING with O-ring PG21 Brass Ecru 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1042908 LAPP 54001660 SKINDICHT BL PG 21 +0-RING with O-ring PG21 Brass Ecru 50 pc(s)

Description

For locking already more prefabricated threaded holes. Mounting using screwdriver.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?