• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 54113020 SKINTOP® DV-M20 with seal M20 M20 Neoprene Black 1 pc(s)

Image similar
External thread
M20
Size
M20
Material
Neoprene
Features
with seal
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1143 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.33 / piece)
€ 0.62
-47 %
€ 0.33
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Features

with seal

Factory colour

Black

External thread

M20

Size

M20

Min. temperature

-30 °C

Max. temperature

+100 °C

Material

Neoprene

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

54113020

Type

SKINTOP® DV-M20

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 532392 LAPP 54113020 SKINTOP® DV-M20 with seal M20 M20 Neoprene Black 1 pc(s)

Datasheet 532392 LAPP 54113020 SKINTOP® DV-M20 with seal M20 M20 Neoprene Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 532392 LAPP 54113020 SKINTOP® DV-M20 with seal M20 M20 Neoprene Black 1 pc(s)

Information

Information 532392 LAPP 54113020 SKINTOP® DV-M20 with seal M20 M20 Neoprene Black 1 pc(s)

Description

Prevents the ingress of moisture in the interior of the housing. The seal is in the sealing ring of the SKINTOP ® cable gland.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)