• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 54113110 SKINTOP SD-M 16 M16 PE foam Black 100 pc(s)

Image similar
Size
M16
Material
PE foam
Outside Ø
15 mm
Factory colour
Black
Halogen-free
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Outside Ø

15 mm

Factory colour

Black

Size

M16

Material

PE foam

Halogen-free

No

Content

100 pc(s)

RoHS-compliant

Yes

Manufacturer part #

54113110

Type

SKINTOP SD-M 16

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1044036 LAPP 54113110 SKINTOP SD-M 16 M16 PE foam Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1044036 LAPP 54113110 SKINTOP SD-M 16 M16 PE foam Black 100 pc(s)

Description

Prevents the penetration of dust and dirt in the interior of the housing.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?