• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 54113150 SKINTOP SD-M 40 M40 PE foam Black 25 pc(s)

Image similar
Size
M40
Material
PE foam
Outside Ø
40 mm
Factory colour
Black
Halogen-free
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Outside Ø

40 mm

Factory colour

Black

Size

M40

Material

PE foam

Halogen-free

No

Content

25 pc(s)

RoHS-compliant

Yes

Manufacturer part #

54113150

Type

SKINTOP SD-M 40

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1044040 LAPP 54113150 SKINTOP SD-M 40 M40 PE foam Black 25 pc(s)

User & Safety Instructions

User & Safety Instructions 1044040 LAPP 54113150 SKINTOP SD-M 40 M40 PE foam Black 25 pc(s)

Description

Prevents the penetration of dust and dirt in the interior of the housing.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?