Number (Package size 10 pc(s))
Total (€ 19.00 / piece)
€ 189.99
incl. VAT
Only 10 Set(s) available
Technical specifications
- Product type
Hose tail
- Content
10 pc(s)
- Factory colour
Grey
- Material
Polyamide
- Angled
Straight
- Conduit features
UV-resistant
- Compatible with
SILVYN® RILL
- Internal thread
M32
- External thread
M32
- Max. temperature
+115 °C
- Min. temperature
-40 °C
- Manufacturer part #
55500840
- RoHS-compliant
Yes
- Type
SILVYN® KLICK-GPZ-M 32x1,5 GY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1502529 LAPP 55500840 SILVYN® KLICK-GPZ-M 32x1,5 GY Hose tail Grey M32 Straight 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1502529 LAPP 55500840 SILVYN® KLICK-GPZ-M 32x1,5 GY Hose tail Grey M32 Straight 10 pc(s)
Description
The push-in seal allows the one-part screwed gland to be installed quickly and securely. The component is disconnected by sliding the locking sleeve. For applications wherever cables and wires in addition strain-relieved and sealed.
This text is machine translated.
This text is machine translated.
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.