
Number (Package size 50 pc(s))
Total (€ 4.70 / piece)
€ 234.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Hose tail
- Content
50 pc(s)
- Dim
23
- Factory colour
Black
- Material
Polyamide
- Angled
Straight
- Conduit features
halogen-free
UV-resistant
- Compatible with
SILVYN® RILL
- Suitable for diameters
16 mm
- External thread
M16
- Max. temperature
+115 °C
- Min. temperature
-40 °C
- Length
39 mm
- Manufacturer part #
55501035
- Dimensions
23 mm
- RoHS-compliant
Yes
- Type
SILVYN® KLICK M16x1,5/2 BK
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1502521 LAPP 55501035 SILVYN® KLICK M16x1,5/2 BK Hose tail Black M16 Straight 50 pc(s)
User & Safety Instructions
User & Safety Instructions 1502521 LAPP 55501035 SILVYN® KLICK M16x1,5/2 BK Hose tail Black M16 Straight 50 pc(s)
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















