
Highlights & Details
LAPP 55501050 SILVYN® KLICK-GM 20x1.5/2 SILVYN Threaded Hose Connection PA silicone-free Grey (RAL 7001)
- Straight, grey, protection class IP68/69K, with push-in seal.
Technical specifications
- Product type
Hose tail
- Content
1 pc(s)
- Dim
29.5
- Factory colour
Grey (RAL 7001)
- Material
Polyamide
- Angled
Straight
- Conduit features
fluid-tight
- Compatible with
SILVYN® RILL
- Inside diameter
16.50 mm
- External thread
M20
- Max. temperature
+100 °C
- Min. temperature
-30 °C
- Length
44.5 mm
- Manufacturer part #
55501050
- Dimensions
29.5 mm
- RoHS-compliant
Yes
- Type
SILVYN® KLICK-GM 20x1.5/2
- Material (details)
PA silicone-free
- Type
Screw connection for RILL protective hoses
- Type
SILVYN® KLICK-GM
- Temperature range
-30 - +100 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 601264 LAPP 55501050 SILVYN® KLICK-GM 20x1.5/2 SILVYN Threaded Hose Connection PA silicone-free Grey (RAL 7001)
User & Safety Instructions
User & Safety Instructions 601264 LAPP 55501050 SILVYN® KLICK-GM 20x1.5/2 SILVYN Threaded Hose Connection PA silicone-free Grey (RAL 7001)
Information
Information 601264 LAPP 55501050 SILVYN® KLICK-GM 20x1.5/2 SILVYN Threaded Hose Connection PA silicone-free Grey (RAL 7001)
Description
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























