
Highlights & Details
SILVYN ® LGF/LGS-2-M metal cable gland
- Static
- Metric
- For SILVYN® LCC-2-M
Technical specifications
- Product type
Hose tail
- Content
1 pc(s)
- Dim
(L x W x H) 400 cm x 300 mm x 200 mm
- Factory colour
Silver
- Material
Brass
- Angled
Straight
- Conduit features
highly flexible
- Compatible with
SILVYN® LCC-2
- Suitable for diameters
13 mm
- Inside diameter
13 mm
- External thread
M20
- Max. temperature
300 °C
- Min. temperature
-50 °C
- Length
400 cm
- Manufacturer part #
55502021
- RoHS-compliant
Yes
- Type
SILVYN® LGF-2-M 20X1.5/1
- Depth
400 mm
- Height
200 mm
- Width
300 mm
- Material (details)
Nickel-plated brass
- Type
SILVYN® LGF-2-M 20X1.5/1
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 527089 LAPP 55502021 SILVYN® LGF-2-M 20X1.5/1 Hose tail Silver M20 13 mm Straight 1 pc(s)
User & Safety Instructions
User & Safety Instructions 527089 LAPP 55502021 SILVYN® LGF-2-M 20X1.5/1 Hose tail Silver M20 13 mm Straight 1 pc(s)
Information
Information 527089 LAPP 55502021 SILVYN® LGF-2-M 20X1.5/1 Hose tail Silver M20 13 mm Straight 1 pc(s)
Description
Hints
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























