
Highlights & Details
SILVYN® hose coupling MPC-M straight
- Protection class IP 65
Technical specifications
- Product type
Hose tail
- Content
10 pc(s)
- Factory colour
Grey
- Material
Polyamide
- Angled
45-degree
- Conduit features
halogen-free
UV-resistant
- Compatible with
SILVYN® EL
SILVYN® ELÖ
SILVYN® ELT
- External thread
M25
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Manufacturer part #
55502437
- RoHS-compliant
Yes
- Type
SILVYN® MPC 45° M25x1,5 GY
- Material (details)
PA 6
- Type
Cable gland for protection tubes SI, SP. EL, ELÖ and ELT
- Temperature range
-50 - +135 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1500393 LAPP 55502437 SILVYN® MPC 45° M25x1,5 GY Hose tail Grey M25 45-degree 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1500393 LAPP 55502437 SILVYN® MPC 45° M25x1,5 GY Hose tail Grey M25 45-degree 10 pc(s)
Description
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























