
Highlights & Details
LAPP 55502460 SILVYN® MPC M16.1 BK SILVYN Hose Coupling Straight PA 6 Black
- Protection class IP 65
Technical specifications
- Product type
Hose tail
- Content
1 pc(s)
- Factory colour
Black
- Material
Polyamide
- Angled
Straight
- Conduit features
halogen-free
UV-resistant
- Compatible with
SILVYN® EL
SILVYN® ELÖ
SILVYN® ELT
- Inside diameter
10 mm
- External thread
M16
- Max. temperature
+135 °C
- Min. temperature
-50 °C
- Manufacturer part #
55502460
- RoHS-compliant
Yes
- Type
SILVYN® MPC M16.1 BK
- Material (details)
PA 6
- Type
Cable gland for protection tubes SI, SP. EL, ELÖ and ELT
- Type
MPC M16.1 BK
- Temperature range
-50 - +135 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 600723 LAPP 55502460 SILVYN® MPC M16.1 BK SILVYN Hose Coupling Straight PA 6 Black
User & Safety Instructions
User & Safety Instructions 600723 LAPP 55502460 SILVYN® MPC M16.1 BK SILVYN Hose Coupling Straight PA 6 Black
Information
Information 600723 LAPP 55502460 SILVYN® MPC M16.1 BK SILVYN Hose Coupling Straight PA 6 Black
Description
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























