
Technical specifications
- Product type
Hose tail
- Content
5 pc(s)
- Factory colour
Silver
- Material
Brass
- Angled
Straight
- Conduit features
Heavy duty mechanical load
- Compatible with
SILVYN® AS
SILVYN® EDU-AS
SILVYN® EMC AS-CU
- Suitable for diameters
21 mm
- External thread
M25
- Max. temperature
+100 °C
- Min. temperature
-30 °C
- Manufacturer part #
55506113
- RoHS-compliant
Yes
- Type
SILVYN® MSK-SC-M 25x1,5 AS
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1502549 LAPP 55506113 SILVYN® MSK-SC-M 25x1,5 AS Hose tail Silver M25 Straight 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1502549 LAPP 55506113 SILVYN® MSK-SC-M 25x1,5 AS Hose tail Silver M25 Straight 5 pc(s)
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























