
Technical specifications
- Product type
Hose tail
- Content
2 pc(s)
- Factory colour
Black
- Material
Polyamide
- Angled
Straight
- Conduit features
halogen-free
heat-resistant
UV-resistant
weather-proof
- Compatible with
SILVYN® FPAS
- Suitable for diameters
42 mm
- External thread
M50
- Max. temperature
+135 °C
- Min. temperature
-50 °C
- Manufacturer part #
55506385
- RoHS-compliant
Yes
- Type
SILVYN® FPAG M50x1,5/1 BK
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1502701 LAPP 55506385 SILVYN® FPAG M50x1,5/1 BK Hose tail Black M50 Straight 2 pc(s)
User & Safety Instructions
User & Safety Instructions 1502701 LAPP 55506385 SILVYN® FPAG M50x1,5/1 BK Hose tail Black M50 Straight 2 pc(s)
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























