
Technical specifications
- Product type
Hose tail
- Content
10 pc(s)
- Factory colour
Black
- Material
Polyamide
- Angled
Straight
- Conduit features
halogen-free
heat-resistant
UV-resistant
weather-proof
- Compatible with
SILVYN® FPAS
- Suitable for diameters
10 mm
- Inside diameter
13 mm
- Internal thread
PG9
- Outside Ø
0.512 mm
- External thread
PG9
- Max. temperature
+135 °C
- Min. temperature
-50 °C
- Length
37 mm
- Manufacturer part #
55506605
- RoHS-compliant
Yes
- Type
SILVYN® FPAG PG 9/2 BK
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1502378 LAPP 55506605 SILVYN® FPAG PG 9/2 BK Hose tail Black PG9 13 mm Straight 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1502378 LAPP 55506605 SILVYN® FPAG PG 9/2 BK Hose tail Black PG9 13 mm Straight 10 pc(s)
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























