
Number (Package size 10 pc(s))
Total (€ 17.99 / piece)
€ 19.99
-10 %
€ 17.99
incl. VAT
Only 3 Set(s) available
Highlights & Details
SILVYN® hose retainer FCL
- With cover, with hose catch.
Technical specifications
- Product type
Tube holder
- Content
10 pc(s)
- Factory colour
Grey
- Material
Polyamide
- Conduit features
halogen-free
- Compatible with
SILVYN® FPAS
- Suitable for diameters
21 mm
- Inside diameter
21 mm
- Max. temperature
+135 °C
- Min. temperature
-40 °C
- Manufacturer part #
55506930
- RoHS-compliant
Yes
- Type
SILVYN® FCL 21 GY
- Material (details)
PA 6
- Type
SILVYN® FCL Hose holder
- Temperature range
-40 - +135 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1502690 LAPP 55506930 SILVYN® FCL 21 GY Tube holder Grey 21 mm 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1502690 LAPP 55506930 SILVYN® FCL 21 GY Tube holder Grey 21 mm 10 pc(s)
Description
Halogen-free, UV resistant, oil and solvent resistant hose retainer for the SILVYN® FPAS with integrated cover. Internal ribs prevent the hose from pulling through.
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















