• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61210028 SILVYN® CHAIN Medium SILVYN CHAIN Medium SILVYN® CHAIN Medium

1/2
Product type
Drag chain
Inside width
50 mm
Length
1020 mm
Features
Easy cable fitting
Series
Silvyn® Chain
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 83.99)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP 61210028 SILVYN® CHAIN Medium SILVYN CHAIN Medium SILVYN® CHAIN Medium

  • Ready for use (1 Meter)

Our service for you

  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

  • Technical features in self supporting areas: speed 10 m / s Acceleration 50 m/s2
Product type

Drag chain

Features

Easy cable fitting

Inside width

50 mm

Series

Silvyn® Chain

Outside width

62 mm

Bend radius

60 mm

Factory colour

Black

Outside height

23 mm

Inside height

18 mm

Material (details)

glass fibre reinforced polyamide BRYLON 6

Length

1020 mm

Min. temperature

-25 °C

Max. temperature

+125 °C

Manufacturer part #

61210028

Content

1 pc(s)

RoHS-compliant

Yes

Type

SILVYN® CHAIN Medium

Type

SILVYN® CHAIN Medium

Type

SILVYN® SR300A050

Temperature range

-25 - +125 ºC °C

Documents & Downloads

Datasheet

Datasheet 600992 LAPP 61210028 SILVYN® CHAIN Medium SILVYN CHAIN Medium SILVYN® CHAIN Medium

Information

Information 600992 LAPP 61210028 SILVYN® CHAIN Medium SILVYN CHAIN Medium SILVYN® CHAIN Medium

Description


SILVYN ® CHAIN medium (including connection elements).
Universal use, durable and wear resistant chain. The multi-part track links with hinged frame stays and the Simple connecting pins , often find their application in machines and plants .

What kind of Power Chains are you looking for?

More interesting products

(*All information is plus legal VAT)