
Highlights & Details
SILVYN ® TC protective hose
Our service for you
Technical specifications
- Product type
Conduit
- Content
50 m
- Factory colour
Black
- Material
Polyamide
- Conduit features
UV-resistant
halogen-free
chemical-resistant
built-in thread
- Inside diameter
9.80 mm
- Outside Ø
21.20 mm
- External thread
M20
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Manufacturer part #
61221035
- RoHS-compliant
Yes
- Type
SILVYN® TC NW17 (16,6x21,2) M20x1,5BK
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1502857 LAPP 61221035 SILVYN® TC NW17 (16,6x21,2) M20x1,5BK Conduit Black M20 9.80 mm 50 m
User & Safety Instructions
User & Safety Instructions 1502857 LAPP 61221035 SILVYN® TC NW17 (16,6x21,2) M20x1,5BK Conduit Black M20 9.80 mm 50 m
Description
This text is machine translated.
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























