
Highlights & Details
SILVYN® FPAS protective tubing
- PA 6, UV-resistant, high chemical and mechanical resistance
- UL and Lloyds Reg. examined.
Our service for you
Technical specifications
- Free of silicone and halogen
- Product type
Conduit
- Content
25 m
- Factory colour
Grey
- Material
Polyamide
- Conduit features
flame-retardant
halogen-free
oil-resistant
- Inside diameter
45 mm
- Outside Ø
45 mm
- Max. temperature
+120 °C
- Min. temperature
-40 °C
- Bend radius
36 mm
- Manufacturer part #
61711830
- RoHS-compliant
Yes
- Type
SILVYN® FPS 38x45 25m GY
- Material (details)
PA 6
- Temperature range
(static) -40 - +120 ºC, (dynamic) -20 - +100 ºC °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1502434 LAPP 61711830 SILVYN® FPS 38x45 25m GY Conduit Grey 45 mm 25 m
User & Safety Instructions
User & Safety Instructions 1502434 LAPP 61711830 SILVYN® FPS 38x45 25m GY Conduit Grey 45 mm 25 m
Description
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















