• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61713018 SILVYN® HIPROJACKET NW 41 15M Sleeving 41 mm 15 m

1/2
Product type
Sleeving
Content
15 m
Material
Silicone
Conduit features
halogen-free
UV-resistant
Inside diameter
41 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sleeving

Content

15 m

Material

Silicone

Conduit features

halogen-free

UV-resistant

Inside diameter

41 mm

Outside Ø

47 mm

Max. temperature

260 °C

Min. temperature

-55 °C

Manufacturer part #

61713018

Type

SILVYN® HIPROJACKET NW 41 15M

Documents & Downloads

Datasheet

Datasheet 3369143 LAPP 61713018 SILVYN® HIPROJACKET NW 41 15M Sleeving 41 mm 15 m

User & Safety Instructions

User & Safety Instructions 3369143 LAPP 61713018 SILVYN® HIPROJACKET NW 41 15M Sleeving 41 mm 15 m

Description

SILVYN® HIPROJACKET NW 41 15M Simple protective hose; Inner diameter: 41mm; Outer diameter: 47mm; Nominal size: 41; Silicone; Halogen-free, UV-resistant

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.