
Number (Package size 500 pc(s))
Total (€ 17.99 / piece)
€ 17.99
incl. VAT
14-day return policy included
Highlights & Details
Wire-end sleeves AHI insulated
- 12.5 mm
- Turquoise
Technical specifications
- Product type
Ferrule
- Cross section per core
0.34 mm²
- Sleeve length
8 mm
- Insulation type
Partially insulated
- Factory colour
Turquoise
- Country colour code
DE
- Content
500 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
24
- Manufacturer part #
61721869
- Insulation material
PP
- Length
12.5 mm
- Cross-section x Length
0.34 mm² x 8 mm
- RoHS-compliant
Yes
- Temperature range
-5 - +105 °C
- Type
AHI L 0,34/8 TQ
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1021142 LAPP 61721869 Ferrule 0.34 mm² Partially insulated Turquoise 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1021142 LAPP 61721869 Ferrule 0.34 mm² Partially insulated Turquoise 500 pc(s)
Description
Wire end sleeves with insulation for control cabinets, according to DIN color code or german color coding, CSA certified, halogen-free. Easy to slide on flex through funnel shaped widening allows.
This text is machine translated.
This text is machine translated.






















