

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink
3.2 mm
1.6 mm
Transparent
2:1
12 m
Polyolefin
61742437
12 m
SCHRUMPFSCHLAUCH PROTECT BOX 3,2/1,6 TR
FALSE
0.51 mm
12 m
1.6 mm
TRUE
2:1
FALSE
Datasheet 3443951 LAPP 61742437 Heatshrink Transparent 3.2 mm 1.6 mm Shrinkage:2:1 12 m
Datasheet 3443951 LAPP 61742437 Heatshrink Transparent 3.2 mm 1.6 mm Shrinkage:2:1 12 m
User & Safety Instructions 3443951 LAPP 61742437 Heatshrink Transparent 3.2 mm 1.6 mm Shrinkage:2:1 12 m
The necessary accessories are required to use the article as described.