

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink
4.8 mm
2.4 mm
Transparent
2:1
10 m
Polyolefin
61742438
Heatshrink
10 m
SCHRUMPFSCHLAUCH PROTECT BOX 4,8/2,4 TR
FALSE
0.51 mm
10 m
2.4 mm
TRUE
2:1
FALSE
Datasheet 3443953 LAPP 61742438 Heatshrink Transparent 4.8 mm 2.4 mm Shrinkage:2:1 10 m
Datasheet 3443953 LAPP 61742438 Heatshrink Transparent 4.8 mm 2.4 mm Shrinkage:2:1 10 m
User & Safety Instructions 3443953 LAPP 61742438 Heatshrink Transparent 4.8 mm 2.4 mm Shrinkage:2:1 10 m
The necessary accessories are required to use the article as described.