

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink
19.1 mm
19.1 mm
9.5 mm
Transparent
2:1
5 m
Polyolefin
61742442
Heatshrink
5 m
SCHRUMPFSCHLAUCH PROTECT BOX 19,1/9,5 TR
FALSE
0.77 mm
5 m
9.5 mm
TRUE
2:1
FALSE
Datasheet 3443947 LAPP 61742442 Heatshrink Transparent 19.1 mm 9.5 mm Shrinkage:2:1 5 m
Datasheet 3443947 LAPP 61742442 Heatshrink Transparent 19.1 mm 9.5 mm Shrinkage:2:1 5 m
User & Safety Instructions 3443947 LAPP 61742442 Heatshrink Transparent 19.1 mm 9.5 mm Shrinkage:2:1 5 m
The necessary accessories are required to use the article as described.