

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink
25.4 mm
25.4 mm
12.7 mm
Transparent
2:1
3 m
Polyolefin
61742443
3 m
SCHRUMPFSCHLAUCH PROTECT BOX25,4/12,7 TR
FALSE
0.89 mm
3 m
12.7 mm
TRUE
2:1
FALSE
Datasheet 3443959 LAPP 61742443 Heatshrink Transparent 25.4 mm 12.7 mm Shrinkage:2:1 3 m
Datasheet 3443959 LAPP 61742443 Heatshrink Transparent 25.4 mm 12.7 mm Shrinkage:2:1 3 m
User & Safety Instructions 3443959 LAPP 61742443 Heatshrink Transparent 25.4 mm 12.7 mm Shrinkage:2:1 3 m
The necessary accessories are required to use the article as described.