

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink
12 mm
12 mm
3 mm
Black
3:1
15 m
Polyolefin
61742460
Yes
15 m
SCHRUMPFSCHLAUCH PROTECT-M 12/3 BK
TRUE
2.2 mm
15 m
3 mm
FALSE
3:1
FALSE
Datasheet 3443967 LAPP 61742460 Heatshrink Black 12 mm 3 mm Shrinkage:3:1 15 m
Datasheet 3443967 LAPP 61742460 Heatshrink Black 12 mm 3 mm Shrinkage:3:1 15 m
User & Safety Instructions 3443967 LAPP 61742460 Heatshrink Black 12 mm 3 mm Shrinkage:3:1 15 m
The necessary accessories are required to use the article as described.