

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink
33 mm
8 mm
Black
3:1
10 m
Polyolefin
61742461
Yes
10 m
SCHRUMPFSCHLAUCH PROTECT-M 33/8 BK
TRUE
2.6 mm
10 m
8 mm
FALSE
3:1
FALSE
Datasheet 3443968 LAPP 61742461 Heatshrink Black 33 mm 8 mm Shrinkage:3:1 10 m
Datasheet 3443968 LAPP 61742461 Heatshrink Black 33 mm 8 mm Shrinkage:3:1 10 m
User & Safety Instructions 3443968 LAPP 61742461 Heatshrink Black 33 mm 8 mm Shrinkage:3:1 10 m
The necessary accessories are required to use the article as described.