

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Heatshrink
92 mm
92 mm
26 mm
Black
3:1
1 m
Polyolefin
61742464
Yes
Heatshrink
1 m
SCHRUMPFSCHLAUCH PROTECT-M 92/26 BK
TRUE
3.15 mm
1 m
26 mm
FALSE
3:1
FALSE
Datasheet 3443971 LAPP 61742464 Heatshrink Black 92 mm 26 mm Shrinkage:3:1 1 m
Datasheet 3443971 LAPP 61742464 Heatshrink Black 92 mm 26 mm Shrinkage:3:1 1 m
User & Safety Instructions 3443971 LAPP 61742464 Heatshrink Black 92 mm 26 mm Shrinkage:3:1 1 m
The necessary accessories are required to use the article as described.