
Highlights & Details
PROTECT-HF 3.2/1.6 BK
- 50 m
- Shrinkage: 2:1
- Black
- Nominal inside diameter (pre-shrinkage): 3.2 mm
Technical specifications
- Product type
Heatshrink
- Nominal diameter (pre-shrinkage)
3.2 mm
- Nominal inside diameter (pre-shrinkage)
3.2 mm
- Nominal diameter (post-shrinkage)
1.6 mm
- Factory colour
Black
- Shrinkage
2:1
- Content
50 m
- Material
Polyolefin
- Manufacturer part #
61742475
- Halogen-free
Yes
- Suitable for
Heatshrink
- Length
50 m
- Type
PROTECT-HF 3,2/1,6 BK
- Wall thickness (post-shrinkage)
0.51 mm
TRUE
0.51 mm
50 m
1.6 mm
FALSE
2:1
FALSE
Documents & Downloads
Datasheet
Datasheet 3443886 LAPP 61742475 Heatshrink Black 3.2 mm 1.6 mm Shrinkage:2:1 50 m
Datasheet 3443886 LAPP 61742475 Heatshrink Black 3.2 mm 1.6 mm Shrinkage:2:1 50 m
User & Safety Instructions
User & Safety Instructions 3443886 LAPP 61742475 Heatshrink Black 3.2 mm 1.6 mm Shrinkage:2:1 50 m
Description
This text is machine translated.
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















