
Highlights & Details
PROTECT-HF 12.7/6.4 BK
- 50 m
- Shrinkage: 2:1
- Black
- Nominal inside diameter (pre-shrinkage): 12.7 mm
Technical specifications
- Product type
Heatshrink
- Nominal inside diameter (pre-shrinkage)
12.7 mm
- Nominal diameter (post-shrinkage)
6.4 mm
- Factory colour
Black
- Shrinkage
2:1
- Content
50 m
- Material
Polyolefin
- Manufacturer part #
61742479
- Halogen-free
Yes
- Length
50 m
- Type
PROTECT-HF 12,7/6,4 BK
- Wall thickness (post-shrinkage)
0.65 mm
TRUE
0.65 mm
50 m
6.4 mm
FALSE
2:1
FALSE
Documents & Downloads
Datasheet
Datasheet 3443879 LAPP 61742479 Heatshrink Black 12.7 mm 6.4 mm Shrinkage:2:1 50 m
Datasheet 3443879 LAPP 61742479 Heatshrink Black 12.7 mm 6.4 mm Shrinkage:2:1 50 m
User & Safety Instructions
User & Safety Instructions 3443879 LAPP 61742479 Heatshrink Black 12.7 mm 6.4 mm Shrinkage:2:1 50 m
Description
This text is machine translated.
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















