
Highlights & Details
PROTECT-HF BOX 2.4/1.2 BK
- 15 m
- Shrinkage: 2:1
- Black
- Nominal inside diameter (pre-shrinkage): 2.4 mm
Technical specifications
- Product type
Heatshrink
- Nominal inside diameter (pre-shrinkage)
2.4 mm
- Nominal diameter (post-shrinkage)
1.2 mm
- Factory colour
Black
- Shrinkage
2:1
- Content
15 m
- Material
Polyolefin
- Manufacturer part #
61742491
- Halogen-free
Yes
- Length
15 m
- Type
PROTECT-HF BOX 2,4/1,2 BK
TRUE
0.51 mm
15 m
1.2 mm
FALSE
2:1
FALSE
Documents & Downloads
Datasheet
Datasheet 3443897 LAPP 61742491 Heatshrink Black 2.4 mm 1.2 mm Shrinkage:2:1 15 m
User & Safety Instructions
User & Safety Instructions 3443897 LAPP 61742491 Heatshrink Black 2.4 mm 1.2 mm Shrinkage:2:1 15 m
Description
PROTECT-HF BOX 2.4/1.2 BK shrink hose, cable diameter 2.4mm - 1.2mm, polyolefin; black, halogen-free
This text is machine translated.
This text is machine translated.
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















