
Highlights & Details
PROTECT-HF BOX 4.8/2.4 BK
- 12 m
- Shrinkage: 2:1
- Black
- Nominal inside diameter (pre-shrinkage): 4.8 mm
Technical specifications
- Product type
Heatshrink
- Nominal inside diameter (pre-shrinkage)
4.8 mm
- Nominal diameter (post-shrinkage)
2.4 mm
- Factory colour
Black
- Shrinkage
2:1
- Content
12 m
- Material
Polyolefin
- Manufacturer part #
61742493
- Halogen-free
Yes
- Length
12 m
- Type
PROTECT-HF BOX 4,8/2,4 BK
TRUE
0.51 mm
12 m
2.4 mm
FALSE
2:1
FALSE
Documents & Downloads
Datasheet
Datasheet 3443900 LAPP 61742493 Heatshrink Black 4.8 mm 2.4 mm Shrinkage:2:1 12 m
User & Safety Instructions
User & Safety Instructions 3443900 LAPP 61742493 Heatshrink Black 4.8 mm 2.4 mm Shrinkage:2:1 12 m
Description
PROTECT-HF BOX 4.8/2.4 BK shrink hose, cable diameter 4.8mm - 2.4mm, polyolefin; black, halogen-free
This text is machine translated.
This text is machine translated.
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















