
Highlights & Details
PROTECT-HF BOX 6.4/3.2 BK
- 12 m
- Shrinkage: 2:1
- Black
- Nominal inside diameter (pre-shrinkage): 6.4 mm
Technical specifications
- Product type
Heatshrink
- Nominal inside diameter (pre-shrinkage)
6.4 mm
- Nominal diameter (post-shrinkage)
3.2 mm
- Factory colour
Black
- Shrinkage
2:1
- Content
12 m
- Material
Polyolefin
- Manufacturer part #
61742494
- Halogen-free
Yes
- Suitable for
Heatshrink
- Length
12 m
- Type
PROTECT-HF BOX 6,4/3,2 BK
TRUE
0.65 mm
12 m
3.2 mm
FALSE
2:1
FALSE
Documents & Downloads
Datasheet
Datasheet 3443901 LAPP 61742494 Heatshrink Black 6.4 mm 3.2 mm Shrinkage:2:1 12 m
User & Safety Instructions
User & Safety Instructions 3443901 LAPP 61742494 Heatshrink Black 6.4 mm 3.2 mm Shrinkage:2:1 12 m
Description
PROTECT-HF BOX 6.4/3.2 BK shrink hose, cable diameter 6.4 mm - 3.2 mm, polyolefin; black, halogen-free
This text is machine translated.
This text is machine translated.
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















