
Highlights & Details
PROTECT-HF BOX 9.5/4.7 BK
- 10 m
- Shrinkage: 2:1
- Black
- Nominal inside diameter (pre-shrinkage): 9.5 mm
Technical specifications
- Product type
Heatshrink
- Nominal diameter (pre-shrinkage)
9.5 mm
- Nominal inside diameter (pre-shrinkage)
9.5 mm
- Nominal diameter (post-shrinkage)
4.7 mm
- Factory colour
Black
- Shrinkage
2:1
- Content
10 m
- Material
Polyolefin
- Manufacturer part #
61742495
- Halogen-free
Yes
- Length
10 m
- Type
PROTECT-HF BOX 9,5/4,7 BK
TRUE
0.65 mm
10 m
4.7 mm
FALSE
2:1
FALSE
Documents & Downloads
Datasheet
Datasheet 3443902 LAPP 61742495 Heatshrink Black 9.5 mm 4.7 mm Shrinkage:2:1 10 m
User & Safety Instructions
User & Safety Instructions 3443902 LAPP 61742495 Heatshrink Black 9.5 mm 4.7 mm Shrinkage:2:1 10 m
Description
PROTECT-HF BOX 9.5/4.7 BK shrink hose, cable diameter: 9.5mm - 4.7mm; polyolefin; black; halogen-free
This text is machine translated.
This text is machine translated.
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















