
Highlights & Details
PROTECT-HF BOX 12.7/6.4 BK
- 8 m
- Shrinkage: 2:1
- Black
- Nominal inside diameter (pre-shrinkage): 12.7 mm
Technical specifications
- Product type
Heatshrink
- Nominal inside diameter (pre-shrinkage)
12.7 mm
- Nominal diameter (post-shrinkage)
6.4 mm
- Factory colour
Black
- Shrinkage
2:1
- Content
8 m
- Material
Polyolefin
- Manufacturer part #
61742496
- Halogen-free
Yes
- Length
8 m
- Type
PROTECT-HF BOX 12,7/6,4 BK
TRUE
0.65 mm
8 m
6.4 mm
FALSE
2:1
FALSE
Documents & Downloads
Datasheet
Datasheet 3443895 LAPP 61742496 Heatshrink Black 12.7 mm 6.4 mm Shrinkage:2:1 8 m
User & Safety Instructions
User & Safety Instructions 3443895 LAPP 61742496 Heatshrink Black 12.7 mm 6.4 mm Shrinkage:2:1 8 m
Description
PROTECT-HF BOX 12.7/6.4 BK shrink hose, cable diameter: 12.7mm - 6.4mm; polyolefin; black, halogen-free
This text is machine translated.
This text is machine translated.
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















