
Highlights & Details
PROTECT-HF BOX 19.1/9.5 BK
- 5 m
- Shrinkage: 2:1
- Black
- Nominal inside diameter (pre-shrinkage): 19.1 mm
Technical specifications
- Product type
Heatshrink
- Nominal inside diameter (pre-shrinkage)
19.1 mm
- Nominal diameter (post-shrinkage)
9.5 mm
- Factory colour
Black
- Shrinkage
2:1
- Content
5 m
- Material
Polyolefin
- Manufacturer part #
61742497
- Halogen-free
Yes
- Length
5 m
- Type
PROTECT-HF BOX 19,1/9,5 BK
TRUE
0.77 mm
5 m
9.5 mm
FALSE
2:1
FALSE
Documents & Downloads
Datasheet
Datasheet 3443896 LAPP 61742497 Heatshrink Black 19.1 mm 9.5 mm Shrinkage:2:1 5 m
User & Safety Instructions
User & Safety Instructions 3443896 LAPP 61742497 Heatshrink Black 19.1 mm 9.5 mm Shrinkage:2:1 5 m
Description
PROTECT-HF BOX 19.1/9.5 BK shrink hose; cable diameter: 19.1mm - 9.5mm; polyolefin; black; halogen-free
This text is machine translated.
This text is machine translated.
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















