
Highlights & Details
PROTECT-HF BOX 25.4/12.7 BK
- 3 m
- Shrinkage: 2:1
- Black
- Nominal inside diameter (pre-shrinkage): 25.4 mm
Technical specifications
- Product type
Heatshrink
- Nominal diameter (pre-shrinkage)
25.4 mm
- Nominal inside diameter (pre-shrinkage)
25.4 mm
- Nominal diameter (post-shrinkage)
12.7 mm
- Factory colour
Black
- Shrinkage
2:1
- Content
3 m
- Material
Polyolefin
- Manufacturer part #
61742498
- Halogen-free
Yes
- Suitable for
Heatshrink
- Length
3 m
- Type
PROTECT-HF BOX 25,4/12,7 BK
TRUE
0.89 mm
3 m
12.7 mm
FALSE
2:1
FALSE
Documents & Downloads
Datasheet
Datasheet 3443898 LAPP 61742498 Heatshrink Black 25.4 mm 12.7 mm Shrinkage:2:1 3 m
User & Safety Instructions
User & Safety Instructions 3443898 LAPP 61742498 Heatshrink Black 25.4 mm 12.7 mm Shrinkage:2:1 3 m
Description
PROTECT-HF BOX 25.4/12.7 BK shrink hose, cable diameter: 25.4mm - 12.7mm; polyolefin; black, halogen-free
This text is machine translated.
This text is machine translated.
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















