• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP 61742822 61742822 Badge Writing area: 29 x 8 mm 100 pc(s)

1/2
Product type
Badge
Writing area length
29 mm
Writing area width
8 mm
Type
61742822
Writing area
29 x 8 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

61742822

Product type

Badge

Writing area length

29 mm

Writing area width

8 mm

Writing area

29 x 8 mm

Content

100 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1022044 LAPP 61742822 61742822 Badge Writing area: 29 x 8 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1022044 LAPP 61742822 61742822 Badge Writing area: 29 x 8 mm 100 pc(s)

Description

this an historic product which is not available, thus not updated anymore

What kind of Cable Labelling Kits are you looking for?