
Highlights & Details
SILVYN ® HCX protective metal hose
Our service for you
Technical specifications
- Product type
Metal sleeving
- Content
30 m
- Factory colour
Black
- Material
Steel
Plastic
- Conduit features
UV-resistant
weather-proof
extra crush-proof
heat-resistant
wire-reinforced
- Inside diameter
21 mm
- Outside Ø
26.40 mm
- Max. temperature
+145 °C
- Min. temperature
-55 °C
- Bend radius
140 mm
- Manufacturer part #
61744230
- RoHS-compliant
Yes
- Type
SILVYN® HCX 3/4'' 21x26,4 BK
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1502435 LAPP 61744230 SILVYN® HCX 3/4'' 21x26,4 BK Metal sleeving Black 21 mm 30 m
User & Safety Instructions
User & Safety Instructions 1502435 LAPP 61744230 SILVYN® HCX 3/4'' 21x26,4 BK Metal sleeving Black 21 mm 30 m
What kind of Conduits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























